Add To Favorites
Photo Not Available
AIB2-14SA-7PS 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIB2-14SA-7PS-ND
Copy   AIAIB2-14SA-7PS-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-14SA-7PS

Copy   AIB2-14SA-7PS
Description GT 7C 7#16S PIN RECP BOX
Copy   GT 7C 7#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-14SA-7PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.80000 $117.80
5 111.67200 $558.36
10 90.35800 $903.58
25 81.05080 $2,026.27
50 76.57880 $3,828.94
100 74.34300 $7,434.30

Submit a request for quotation on quantities greater than those displayed.

16:44:43 9/24/2018