Add To Favorites
Photo Not Available
AIB2-14S-9SC 2 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIB2-14S-9SC-ND
Copy   AIAIB2-14S-9SC-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-14S-9SC

Copy   AIB2-14S-9SC
Description GT 2C 2#16S SKT RECP BOX
Copy   GT 2C 2#16S SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-14S-9SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.67000 $25.67
5 22.44800 $112.24
10 19.09500 $190.95
25 17.57720 $439.43
50 17.48260 $874.13
100 16.44300 $1,644.30
250 15.59252 $3,898.13
500 15.21450 $7,607.25

Submit a request for quotation on quantities greater than those displayed.

07:45:40 9/26/2018