Add To Favorites
Photo Not Available
AIB2-14S-2SYC 4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIB2-14S-2SYC-ND
Copy   AIAIB2-14S-2SYC-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-14S-2SYC

Copy   AIB2-14S-2SYC
Description GT 4C 4#16S SKT RECP BOX
Copy   GT 4C 4#16S SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-14S-2SYC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.54000 $27.54
5 24.07800 $120.39
10 20.48200 $204.82
25 18.14360 $453.59
50 16.92720 $846.36
100 15.00130 $1,500.13
250 14.19040 $3,547.60
500 13.88632 $6,943.16

Submit a request for quotation on quantities greater than those displayed.

04:21:03 9/25/2018