Add To Favorites
Photo Not Available
AIB1FA10SL-3SS 3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.14000 $93.14
5 84.89000 $424.45
10 75.18700 $751.87
25 70.82160 $1,770.54
50 66.94100 $3,347.05
100 64.51560 $6,451.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB1FA10SL-3SS-ND
Copy   AIAIB1FA10SL-3SS-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB1FA10SL-3SS

Copy   AIB1FA10SL-3SS
Description GT 3C 3#16S SKT RECP
Copy   GT 3C 3#16S SKT RECP
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB1FA10SL-3SS

06:27:53 10/19/2018