Add To Favorites
Photo Not Available
AIB1F18-1PC 10 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.26000 $92.26
5 86.52000 $432.60
10 65.51800 $655.18
25 60.82200 $1,520.55
50 56.89800 $2,844.90
100 53.36640 $5,336.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB1F18-1PC-ND
Copy   AIAIB1F18-1PC-ND
Quantity Available Supplier Direct Ship : 70
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB1F18-1PC

Copy   AIB1F18-1PC
Description GT 10C 10#16 PIN RECP LINE
Copy   GT 10C 10#16 PIN RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB1F18-1PC

02:20:24 10/20/2018