Add To Favorites
Photo Not Available
ACS06F-28-16PB(003) 20 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.68000 $118.68
5 106.68200 $533.41
10 92.49200 $924.92
25 84.88800 $2,122.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACS06F-28-16PB(003)-ND
Copy   AACS06F-28-16PB(003)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS06F-28-16PB(003)

Copy   ACS06F-28-16PB(003)
Description CONN PLUG MALE 20POS SOLDER
Copy   CONN PLUG MALE 20POS SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   20 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Industrial, Instrumentation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • ACS02E-28-16SB(003)
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 20POS SOLDER
  • Unit Price $97.15000
  • AACS02E-28-16SB(003)-ND
Additional Resources
Standard Package ? 1
Other Names AACS06F-28-16PB(003)
ACS06F-28-16PB(003)-ND

08:15:17 1/16/2019