Add To Favorites
Photo Not Available
ACS06E-28-21S(025) 37 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.23000 $112.23
5 105.20000 $526.00
10 87.47600 $874.76
25 80.83760 $2,020.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACS06E-28-21S(025)-ND
Copy   AACS06E-28-21S(025)-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS06E-28-21S(025)

Copy   ACS06E-28-21S(025)
Description CONN PLUG FMALE 37POS SOLDER CUP
Copy   CONN PLUG FMALE 37POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   37 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS06E-28-21S(025)

10:08:52 10/15/2018