Add To Favorites
Photo Not Available
ACS06E-14S-7PB(003) 3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.37000 $92.37
5 82.57200 $412.86
10 67.00800 $670.08
25 62.01000 $1,550.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACS06E-14S-7PB(003)-ND
Copy   AACS06E-14S-7PB(003)-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS06E-14S-7PB(003)

Copy   ACS06E-14S-7PB(003)
Description CONN PLUG MALE 3POS SILVER SLDR
Copy   CONN PLUG MALE 3POS SILVER SLDR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Industrial, Instrumentation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • ACC02E-14S-7SB(003)
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 3POS SILVR CRIMP
  • Unit Price $83.89000
  • AACC02E-14S-7SB(003)-ND
  • Photo Not Available
  • ACS02E-14S-7SB(003)
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 3POS SOLDER
  • Unit Price $81.27000
  • AACS02E-14S-7SB(003)-ND
Additional Resources
Standard Package ? 1
Other Names AACS06E-14S-7PB(003)
ACS06E-14S-7PB(003)-ND

16:16:22 12/9/2018