Add To Favorites
Photo Not Available
ACS06AF-22-70P(025) 13 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.69000 $98.69
5 85.29400 $426.47
10 71.13600 $711.36
25 64.93000 $1,623.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACS06AF-22-70P(025)-ND
Copy   AACS06AF-22-70P(025)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS06AF-22-70P(025)

Copy   ACS06AF-22-70P(025)
Description CONN PLUG MALE 13POS SOLDER CUP
Copy   CONN PLUG MALE 13POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

13 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   13 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 13
Shell Size - Insert 22-70
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS06AF-22-70P(025)

22:57:22 10/20/2018