Add To Favorites
Photo Not Available
ACS05F18-11S 5 Position Circular Connector Plug, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS05F18-11S-ND
Copy   AIACS05F18-11S-ND
Quantity Available Supplier Direct Ship : 2,187
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS05F18-11S

Copy   ACS05F18-11S
Description AC 5C 5#16 SKT PLUG
Copy   AC 5C 5#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05F18-11S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.52000 $20.52
5 17.76600 $88.83
10 15.27700 $152.77
25 13.56320 $339.08
50 12.38020 $619.01
100 11.64410 $1,164.41
250 11.04180 $2,760.45
500 10.77412 $5,387.06

Submit a request for quotation on quantities greater than those displayed.

14:32:50 9/19/2018