Add To Favorites
Photo Not Available
ACS05E20-4S-003 4 Position Circular Connector Plug, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS05E20-4S-003-ND
Copy   AIACS05E20-4S-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS05E20-4S-003

Copy   ACS05E20-4S-003
Description AC 4C 4#12 SKT PLUG
Copy   AC 4C 4#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05E20-4S-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.16000 $25.16
5 22.00200 $110.01
10 19.40400 $194.04
25 17.22720 $430.68
50 15.72680 $786.34
100 14.79170 $1,479.17
250 14.02664 $3,506.66
500 13.68662 $6,843.31

Submit a request for quotation on quantities greater than those displayed.

02:58:02 9/21/2018