Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS05E18-11P-003-ND
Quantity Available Supplier Direct Ship : 2,494
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS05E18-11P-003

Description ER 5C 5#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Features Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05E18-11P-003

00:36:34 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.65000 $21.65
5 18.74600 $93.73
10 16.12000 $161.20
25 14.31080 $357.77
50 13.06480 $653.24
100 12.28790 $1,228.79
250 11.65232 $2,913.08
500 11.36982 $5,684.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback