Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS05A16-10P-472-ND
Quantity Available Supplier Direct Ship : 84
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS05A16-10P-472

Description CONN PLUG HSNG MALE 3POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.250" (31.75mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACS05A16-10P-472

11:22:49 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.77000 $25.77
5 22.53600 $112.68
10 19.17100 $191.71
25 17.64600 $441.15
50 16.56300 $828.15
100 15.15190 $1,515.19
250 14.36820 $3,592.05
500 14.01988 $7,009.94
1,000 13.67156 $13,671.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback