Add To Favorites
Photo Not Available
ACS05A14S-7PX-003 3 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.87000 $18.87
5 16.33400 $81.67
10 14.04600 $140.46
25 12.46960 $311.74
50 11.70320 $585.16
100 10.70620 $1,070.62
250 10.15244 $2,538.11
500 9.90634 $4,953.17
1,000 9.66021 $9,660.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS05A14S-7PX-003-ND
Copy   AIACS05A14S-7PX-003-ND
Quantity Available Supplier Direct Ship : 317
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS05A14S-7PX-003

Copy   ACS05A14S-7PX-003
Description AC 3C 3#16S PIN PLUG
Copy   AC 3C 3#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05A14S-7PX-003

03:33:34 11/14/2018