Add To Favorites
Photo Not Available
ACS05-16-11P-003 2 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.99000 $26.99
5 23.60400 $118.02
10 20.07900 $200.79
25 18.48280 $462.07
50 17.34740 $867.37
100 15.86880 $1,586.88
250 15.04800 $3,762.00
500 14.68320 $7,341.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS05-16-11P-003-ND
Copy   AIACS05-16-11P-003-ND
Quantity Available Supplier Direct Ship : 982
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS05-16-11P-003

Copy   ACS05-16-11P-003
Description ER 2C 2#12 PIN PLUG
Copy   ER 2C 2#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05-16-11P-003

01:06:32 10/24/2018