Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS05-16-10S-003-ND
Quantity Available Supplier Direct Ship : 2,115
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS05-16-10S-003

Description ER 3C 3#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05-16-10S-003

22:18:23 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.83000 $24.83
5 21.71000 $108.55
10 19.14600 $191.46
25 16.99840 $424.96
50 15.51780 $775.89
100 14.59510 $1,459.51
250 13.84020 $3,460.05
500 13.50468 $6,752.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback