Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS05-16-10P-003-ND
Quantity Available Supplier Direct Ship : 970
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS05-16-10P-003

Description ER 3C 3#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS05-16-10P-003

11:52:46 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65
5 19.61400 $98.07
10 16.86700 $168.67
25 14.97480 $374.37
50 13.66960 $683.48
100 12.85690 $1,285.69
250 12.19184 $3,047.96
500 11.89630 $5,948.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback