Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS03E16-11SX-003-LC-ND
Quantity Available Supplier Direct Ship : 239
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS03E16-11SX-003-LC

Description CONN RCPT HSNG FMALE 2POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACS03E16-11SX-003-LC

00:33:20 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.22000 $13.22
5 11.44200 $57.21
10 9.84000 $98.40
25 9.00440 $225.11
50 7.97540 $398.77
100 7.30100 $730.10
250 6.92340 $1,730.85
500 6.75558 $3,377.79
1,000 6.58773 $6,587.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback