Photo Not Available
ACS02R22-23S-003 8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS02R22-23S-003-ND
Copy   AIACS02R22-23S-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02R22-23S-003

Copy   ACS02R22-23S-003
Description AC 8C 8#12 SKT RECP
Copy   AC 8C 8#12 SKT RECP
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02R22-23S-003

20:56:09 1/19/2019