Add To Favorites
Photo Not Available
ACS02R10SL-3P-472 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.20000 $13.20
5 11.43000 $57.15
10 9.82800 $98.28
25 8.72520 $218.13
50 8.19000 $409.50
100 7.49240 $749.24
250 7.10492 $1,776.23
500 6.93266 $3,466.33
1,000 6.76042 $6,760.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02R10SL-3P-472-ND
Copy   AIACS02R10SL-3P-472-ND
Quantity Available Supplier Direct Ship : 140
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02R10SL-3P-472

Copy   ACS02R10SL-3P-472
Description ACB 3C 3#16S PIN PLUG
Copy   ACB 3C 3#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02R10SL-3P-472

12:35:20 12/11/2018