Add To Favorites
Photo Not Available
ACS02E36-52S-003 52 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.21000 $92.21
5 86.47600 $432.38
10 74.53200 $745.32
25 70.23200 $1,755.80
50 66.41000 $3,320.50
100 64.02120 $6,402.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02E36-52S-003-ND
Copy   AIACS02E36-52S-003-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E36-52S-003

Copy   ACS02E36-52S-003
Description AC 52C 52#16 SKT RECP BOX
Copy   AC 52C 52#16 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   52 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 52
Shell Size - Insert 36-52
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 2.062" (52.37mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E36-52S-003

01:57:41 10/16/2018