Add To Favorites
Photo Not Available
ACS02E24-9P-025 2 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.96000 $35.96
5 31.44800 $157.24
10 30.64100 $306.41
25 28.86720 $721.68
50 26.93200 $1,346.60
100 23.86800 $2,386.80
250 22.57780 $5,644.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02E24-9P-025-ND
Copy   AIACS02E24-9P-025-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E24-9P-025

Copy   ACS02E24-9P-025
Description AC 2C 2#4 PIN RECP BOX
Copy   AC 2C 2#4 PIN RECP BOX
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E24-9P-025

01:53:13 1/24/2019