Add To Favorites
Photo Not Available
ACS02E24-6P-003 8 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.86000 $31.86
5 27.86400 $139.32
10 23.70300 $237.03
25 20.99680 $524.92
50 18.48520 $924.26
100 15.93370 $1,593.37
250 15.07240 $3,768.10
500 14.74942 $7,374.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02E24-6P-003-ND
Copy   AIACS02E24-6P-003-ND
Quantity Available Supplier Direct Ship : 120
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E24-6P-003

Copy   ACS02E24-6P-003
Description AC 8C 8#12 PIN RECP
Copy   AC 8C 8#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   8 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 24-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E24-6P-003

15:01:16 12/10/2018