Add To Favorites
Photo Not Available
ACS02E22-9P-003 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.26000 $24.26
5 21.21200 $106.06
10 18.70900 $187.09
25 16.60960 $415.24
50 15.59000 $779.50
100 14.26100 $1,426.10
250 13.52340 $3,380.85
500 13.19556 $6,597.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02E22-9P-003-ND
Copy   AIACS02E22-9P-003-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E22-9P-003

Copy   ACS02E22-9P-003
Description AC 3C 3#12 PIN RECP
Copy   AC 3C 3#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E22-9P-003

06:28:06 12/19/2018