Add To Favorites
Photo Not Available
ACS02E20-15SW-003 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS02E20-15SW-003-ND
Copy   AIACS02E20-15SW-003-ND
Quantity Available Supplier Direct Ship : 4,729
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E20-15SW-003

Copy   ACS02E20-15SW-003
Description AC 7C 7#12 SKT RECP BOX
Copy   AC 7C 7#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E20-15SW-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.87000 $24.87
5 21.75000 $108.75
10 19.18400 $191.84
25 17.03040 $425.76
50 15.54740 $777.37
100 14.62300 $1,462.30
250 13.86660 $3,466.65
500 13.53044 $6,765.22

Submit a request for quotation on quantities greater than those displayed.

02:40:15 9/26/2018