Add To Favorites
Photo Not Available
ACS02E18-4S-025 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-4S-025-ND
Copy   AIACS02E18-4S-025-ND
Quantity Available Supplier Direct Ship : 498
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-4S-025

Copy   ACS02E18-4S-025
Description AC 4C 4#16 SKT RECP
Copy   AC 4C 4#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E18-4S-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.65000 $13.65
5 11.81400 $59.07
10 10.15900 $101.59
25 9.01920 $225.48
50 8.23260 $411.63
100 7.74300 $774.30
250 7.34252 $1,835.63
500 7.16450 $3,582.25
1,000 6.98650 $6,986.50

Submit a request for quotation on quantities greater than those displayed.

05:14:42 9/24/2018