Add To Favorites
Photo Not Available
ACS02E18-3S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-3S-ND
Copy   AIACS02E18-3S-ND
Quantity Available Supplier Direct Ship : 879
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-3S

Copy   ACS02E18-3S
Description AC 2C 2#12 SKT RECP BOX
Copy   AC 2C 2#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E18-3S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.29000 $14.29
5 12.37400 $61.87
10 10.64200 $106.42
25 9.44680 $236.17
50 8.62480 $431.24
100 8.11190 $811.19
250 7.69232 $1,923.08
500 7.50582 $3,752.91
1,000 7.31934 $7,319.34

Submit a request for quotation on quantities greater than those displayed.

13:00:55 9/25/2018