Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS02E18-1S-472-ND
Quantity Available Supplier Direct Ship : 1,226
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS02E18-1S-472

Description CONN RCPT HSG FMALE 10POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AACS02E-18-1S(472)
AACS02E-18-1S(472)-ND
ACS02E-18-1S(472)
AIACS02E18-1S-472

01:01:18 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.75000 $17.75
5 15.36800 $76.84
10 13.21700 $132.17
25 11.73280 $293.32
50 11.01300 $550.65
100 10.07460 $1,007.46
250 9.55352 $2,388.38
500 9.32190 $4,660.95
1,000 9.09030 $9,090.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback