Add To Favorites
Photo Not Available
ACS02E18-1P-548 10 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-1P-548-ND
Copy   AIACS02E18-1P-548-ND
Quantity Available Supplier Direct Ship : 107
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-1P-548

Copy   ACS02E18-1P-548
Description AC 10C 10#16 PIN RECP
Copy   AC 10C 10#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   10 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E18-1P-548
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.16000 $23.16
5 20.25400 $101.27
10 19.73500 $197.35
25 18.59280 $464.82
50 17.34620 $867.31
100 15.37280 $1,537.28
250 14.54180 $3,635.45
500 14.23020 $7,115.10

Submit a request for quotation on quantities greater than those displayed.

23:05:37 9/23/2018