Photo Not Available
ACS02E18-1P-025 10 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-1P-025-ND
Copy   AIACS02E18-1P-025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-1P-025

Copy   ACS02E18-1P-025
Description AC 10C 10#16 PIN RECP BOX
Copy   AC 10C 10#16 PIN RECP BOX
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   10 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02E-18-1P(025)
AACS02E-18-1P(025)-ND
ACS02E-18-1P(025)
AIACS02E18-1P-025

10:20:57 9/19/2018