Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS02E18-12S-003-ND
Quantity Available Supplier Direct Ship : 2,082
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS02E18-12S-003

Description AC 6C 6#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E18-12S-003

12:18:12 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.85000 $14.85
5 12.86000 $64.30
10 11.05800 $110.58
25 9.81720 $245.43
50 8.96320 $448.16
100 8.43030 $843.03
250 7.99424 $1,998.56
500 7.80046 $3,900.23
1,000 7.60665 $7,606.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback