Photo Not Available
ACS02E18-11S-003 5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-11S-003-ND
Copy   AIACS02E18-11S-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-11S-003

Copy   ACS02E18-11S-003
Description AC 5C 5#12 SKT RECP
Copy   AC 5C 5#12 SKT RECP
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02E-18-11S(003)-ND
ACS02E-18-11S(003)
ACS02E-18-11S(003)-ND
AIACS02E18-11S-003

23:39:12 2/22/2019