Add To Favorites
Photo Not Available
ACS02E18-10P-023 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E18-10P-023-ND
Copy   AIACS02E18-10P-023-ND
Quantity Available Supplier Direct Ship : 107
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E18-10P-023

Copy   ACS02E18-10P-023
Description AC 4C 4#12 PIN RECP BOX
Copy   AC 4C 4#12 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E18-10P-023
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.97000 $36.97
5 32.32600 $161.63
10 31.49600 $314.96
25 29.67280 $741.82
50 27.68360 $1,384.18
100 24.53400 $2,453.40
250 23.20780 $5,801.95

Submit a request for quotation on quantities greater than those displayed.

20:43:55 9/21/2018