Photo Not Available
ACS02E14S-A7P-553 7 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AIACS02E14S-A7P-553-ND
Copy   AIACS02E14S-A7P-553-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E14S-A7P-553

Copy   ACS02E14S-A7P-553
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy   CONN RCPT HSNG MALE 7POS PNL MT
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy   7 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E14S-A7P-553

23:00:32 1/16/2019