Photo Not Available
ACS02E14S-A7P-003 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E14S-A7P-003-ND
Copy   AIACS02E14S-A7P-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E14S-A7P-003

Copy   ACS02E14S-A7P-003
Description AC 7C 7#16S PIN RECP
Copy   AC 7C 7#16S PIN RECP
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E14S-A7P-003

12:45:04 1/17/2019