Add To Favorites
Photo Not Available
ACS02E14S-6P-472 6 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AIACS02E14S-6P-472-ND
Copy   AIACS02E14S-6P-472-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E14S-6P-472

Copy   ACS02E14S-6P-472
Description CONN RCPT HSNG MALE 6POS PNL MT
Copy   CONN RCPT HSNG MALE 6POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02E-14S-6P(472)
AACS02E-14S-6P(472)-ND
ACS02E-14S-6P(472)
AIACS02E14S-6P-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.19000 $14.19
5 12.29000 $61.45
10 10.56900 $105.69
25 9.38200 $234.55
50 8.80600 $440.30
100 8.05620 $805.62
250 7.63952 $1,909.88
500 7.45430 $3,727.15
1,000 7.26910 $7,269.10

Submit a request for quotation on quantities greater than those displayed.

04:42:00 9/24/2018