Add To Favorites
Photo Not Available
ACS02E14S-6P-025 6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E14S-6P-025-ND
Copy   AIACS02E14S-6P-025-ND
Quantity Available Supplier Direct Ship : 677
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E14S-6P-025

Copy   ACS02E14S-6P-025
Description AC 6C 6#16S PIN RECP BOX
Copy   AC 6C 6#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02E-14S-6P(025)
AACS02E-14S-6P(025)-ND
ACS02E-14S-6P(025)
AIACS02E14S-6P-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.14000 $14.14
5 12.24400 $61.22
10 10.53000 $105.30
25 9.34840 $233.71
50 8.53400 $426.70
100 8.02660 $802.66
250 7.61144 $1,902.86
500 7.42694 $3,713.47
1,000 7.24241 $7,242.41

Submit a request for quotation on quantities greater than those displayed.

04:40:26 9/26/2018