Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACS02E14S-2P-025-ND
Quantity Available Supplier Direct Ship : 1,332
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACS02E14S-2P-025

Description AC 4C 4#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E14S-2P-025

05:39:01 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.70000 $9.70
5 8.40200 $42.01
10 7.22600 $72.26
25 6.41520 $160.38
50 6.38060 $319.03
100 5.50710 $550.71
250 5.22224 $1,305.56
500 5.09566 $2,547.83
1,000 4.96905 $4,969.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback