Add To Favorites
Photo Not Available
ACS02E14S-1P-472 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02E14S-1P-472-ND
Copy   AIACS02E14S-1P-472-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E14S-1P-472

Copy   ACS02E14S-1P-472
Description AC 3C 3#16S PIN RECP BOX
Copy   AC 3C 3#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02E14S-1P-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.45000 $9.45
5 8.18600 $40.93
10 7.03900 $70.39
25 6.24960 $156.24
50 6.21600 $310.80
100 5.36620 $536.62
250 5.08860 $1,272.15
500 4.96524 $2,482.62
1,000 4.84188 $4,841.88

Submit a request for quotation on quantities greater than those displayed.

07:29:09 9/21/2018