Add To Favorites
Photo Not Available
ACS02E-28-15SB(003) 35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.45000 $112.45
5 105.40400 $527.02
10 87.64300 $876.43
25 80.99720 $2,024.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACS02E-28-15SB(003)-ND
Copy   AACS02E-28-15SB(003)-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02E-28-15SB(003)

Copy   ACS02E-28-15SB(003)
Description CONN RCPT FMALE 35POS SOLDER
Copy   CONN RCPT FMALE 35POS SOLDER
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Industrial, Instrumentation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02E-28-15SB(003)
ACS02E-28-15SB(003)-ND

18:28:57 10/16/2018