Add To Favorites
Photo Not Available
ACS02C14S-2P-472 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.17000 $14.17
5 12.27200 $61.36
10 10.55300 $105.53
25 9.36880 $234.22
50 8.79300 $439.65
100 8.04400 $804.40
250 7.62796 $1,906.99
500 7.44304 $3,721.52
1,000 7.25811 $7,258.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02C14S-2P-472-ND
Copy   AIACS02C14S-2P-472-ND
Quantity Available Supplier Direct Ship : 568
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02C14S-2P-472

Copy   ACS02C14S-2P-472
Description ER 4C 4#16S PIN RECP BOX
Copy   ER 4C 4#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02C14S-2P-472

08:59:05 10/23/2018