Add To Favorites
Photo Not Available
ACS02A24-6P-472 8 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AIACS02A24-6P-472-ND
Copy   AIACS02A24-6P-472-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02A24-6P-472

Copy   ACS02A24-6P-472
Description CONN RCPT HSNG MALE 8POS PNL MT
Copy   CONN RCPT HSNG MALE 8POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy   8 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 24-6
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02A24-6P-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.07000 $24.07
5 21.05000 $105.25
10 18.56700 $185.67
25 16.99120 $424.78
50 15.04800 $752.40
100 14.15320 $1,415.32
250 13.42112 $3,355.28
500 13.09574 $6,547.87
1,000 12.77038 $12,770.38

Submit a request for quotation on quantities greater than those displayed.

20:27:28 9/24/2018