USD
Favorite

Photo Not Available
ACS02A22-1S-003 2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 28 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.89000 $41.89
5 36.76800 $183.84
10 35.82100 $358.21
25 33.54680 $838.67
50 31.27240 $1,563.62
100 27.67140 $2,767.14
250 25.77608 $6,444.02

Submit a request for quotation on quantities greater than those displayed.

ACS02A22-1S-003

Digi-Key Part Number AIACS02A22-1S-003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS02A22-1S-003
Copy  
Description AC 2C 2#8 SKT RECP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACS02A22-1S-003