Add To Favorites
Photo Not Available
ACS02A18-10P-003 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.75000 $25.75
5 22.51200 $112.56
10 19.15000 $191.50
25 17.62720 $440.68
50 16.54460 $827.23
100 15.13450 $1,513.45
250 14.35172 $3,587.93
500 14.00378 $7,001.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS02A18-10P-003-ND
Copy   AIACS02A18-10P-003-ND
Quantity Available Supplier Direct Ship : 596
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02A18-10P-003

Copy   ACS02A18-10P-003
Description AC 4C 4#12 PIN RECP BOX
Copy   AC 4C 4#12 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS02A18-10P-003

10:55:57 1/22/2019