Add To Favorites
Photo Not Available
ACS02A14S-6P-025 6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS02A14S-6P-025-ND
Copy   AIACS02A14S-6P-025-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS02A14S-6P-025

Copy   ACS02A14S-6P-025
Description AC 6C 6#16S PIN RECP BOX
Copy   AC 6C 6#16S PIN RECP BOX
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACS02A-14S-6P(025)
AACS02A-14S-6P(025)-ND
ACS02A-14S-6P(025)
AIACS02A14S-6P-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 $11.05
5 9.57000 $47.85
10 8.22900 $82.29
25 7.30600 $182.65
50 6.66920 $333.46
100 6.27270 $627.27
250 5.94824 $1,487.06
500 5.80406 $2,902.03
1,000 5.65985 $5,659.85

Submit a request for quotation on quantities greater than those displayed.

07:54:30 9/21/2018