Add To Favorites
Photo Not Available
ACS00AF14S-2P 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACS00AF14S-2P-ND
Copy   AIACS00AF14S-2P-ND
Quantity Available Supplier Direct Ship : 1,471
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS00AF14S-2P

Copy   ACS00AF14S-2P
Description AC 4C 4#16S PIN RECP
Copy   AC 4C 4#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.438" (11.12mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS00AF14S-2P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.15000 $22.15
5 19.18000 $95.90
10 16.49300 $164.93
25 14.64200 $366.05
50 14.56320 $728.16
100 12.57150 $1,257.15
250 11.92124 $2,980.31
500 11.63226 $5,816.13

Submit a request for quotation on quantities greater than those displayed.

08:34:53 9/22/2018