Add To Favorites
Photo Not Available
ACS00AD14S-A7P-003 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.12000 $21.12
5 18.28200 $91.41
10 15.72100 $157.21
25 13.95760 $348.94
50 13.09980 $654.99
100 11.98340 $1,198.34
250 11.36356 $2,840.89
500 11.08808 $5,544.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS00AD14S-A7P-003-ND
Copy   AIACS00AD14S-A7P-003-ND
Quantity Available Supplier Direct Ship : 416
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS00AD14S-A7P-003

Copy   ACS00AD14S-A7P-003
Description AC 7C 7#16S PIN RECP
Copy   AC 7C 7#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.438" (11.12mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS00AD14S-A7P-003

18:12:18 11/17/2018