Add To Favorites
Photo Not Available
ACS00A28-15S-003 35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.91000 $92.91
5 84.68000 $423.40
10 75.00300 $750.03
25 70.64800 $1,766.20
50 66.77680 $3,338.84
100 64.35740 $6,435.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACS00A28-15S-003-ND
Copy   AIACS00A28-15S-003-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS00A28-15S-003

Copy   ACS00A28-15S-003
Description AC 35C 35#16 SKT RECP WALL
Copy   AC 35C 35#16 SKT RECP WALL
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACS00A28-15S-003

06:46:12 10/17/2018