Add To Favorites
Photo Not Available
ACCL02A24-5P-003 16 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACCL02A24-5P-003-ND
Copy   AIACCL02A24-5P-003-ND
Quantity Available Supplier Direct Ship : 224
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACCL02A24-5P-003

Copy   ACCL02A24-5P-003
Description AC 16C 16#16 PIN PLUG
Copy   AC 16C 16#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Male Pins Crimp

Copy   16 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACCL02A24-5P-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.25000 $24.25
5 21.20600 $106.03
10 18.70300 $187.03
25 16.60400 $415.10
50 16.51500 $825.75
100 14.25580 $1,425.58
250 13.51844 $3,379.61
500 13.19074 $6,595.37

Submit a request for quotation on quantities greater than those displayed.

15:02:55 9/21/2018