Add To Favorites
Photo Not Available
ACC08A36-10P-003 48 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.23000 $170.23
5 154.17200 $770.86
10 153.10200 $1,531.02
25 145.60720 $3,640.18
50 142.39520 $7,119.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC08A36-10P-003-ND
Copy   AIACC08A36-10P-003-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC08A36-10P-003

Copy   ACC08A36-10P-003
Description AC 48C 48#16 PIN PLUG
Copy   AC 48C 48#16 PIN PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48 Position Circular Connector Plug, Male Pins Crimp

Copy   48 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 48
Shell Size - Insert 36-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC08A-36-10P(003)
AACC08A-36-10P(003)-ND
ACC08A-36-10P(003)
AIACC08A36-10P-003

12:27:33 10/20/2018